The LYL89K-H2K1-26 is a surface mount LED from Osram with a yellow color and 591nm wavelength. It has a luminous intensity of 6.3mcd and a viewing angle of 160°. The LED is packaged in a 0603 case with dimensions of 0.65mm height, 1.7mm length, and 0.8mm width. It is available in cut tape packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Osram LYL89K-H2K1-26 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 591nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.