Osram LYM47K-K1L2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini TOPLED Santana |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM47K-K1L2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
