
Surface mount yellow LED emitter with a 1.4mm height, 2.1mm length, and 1.4mm width. Features a clear, diffused, colorless, rectangular lens with a 1mm size and a 120° viewing angle. Operates with a 30mA forward current, 80mW power dissipation, and a reverse voltage of 12V. Delivers a luminous flux of 0.76lm and luminous intensity of 355mcd, with an operating temperature range of -40°C to 100°C. Packaged in tape and reel for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYM676-R2T1-26-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Yellow |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM676-R2T1-26-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.