
Surface mount yellow LED emitter, featuring a 2SMD package with dimensions of 2mm (length) x 1.4mm (width) x 1.5mm (depth). This single-element LED emits yellow light with a luminous flux of 2.4lm and luminous intensity of 737.5mcd, utilizing a clear, diffused, colorless, rectangular lens. Operating with a forward current of 20mA and a reverse voltage of 12V, it offers a wide 120° viewing angle and functions within a temperature range of -40°C to 100°C. Packaged in tape and reel for efficient assembly.
Osram LYM67F-T2V2-36-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Yellow |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 2.4lm |
| Luminous Intensity | 737.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM67F-T2V2-36-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
