The Mini TOPLED from Osram is a single-element LED with a maximum operating temperature range of -40°C to 100°C. It has a forward current rating of 20mA and a maximum power dissipation of 40W. The LED is packaged in a surface-mount SMD/SMT package and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Osram LYM67K-K1L2-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYM67K-K1L2-26 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Length | 2.1mm |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYM67K-K1L2-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.