
Surface mount yellow LED emitter, 1206 package, featuring a 160° viewing angle and diffused flat lens. Delivers 18mcd luminous intensity at 20mA forward current, with a typical wavelength of 587nm. Operating temperature range from -30°C to 85°C. Packaged in tape and reel for automated assembly.
Osram LYN971-HL-1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 10.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYN971-HL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
