Osram LYQ976 technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.9mm |
| Forward Current | 25mA |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.52lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 160° |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYQ976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.