The LYT670-J1K1-26-0-10-R18-Z is a single-element LED from Osram with a diffused, colorless lens style. It has a luminous intensity of 9 millicandelas and a viewing angle of 120 degrees. The LED can handle a maximum forward current of 30 milliamperes and has a luminous flux of 0.02 lumens. It is available in a PLCC package and is designed for surface mount applications. The operating temperature range is from -40 to 100 degrees Celsius.
Osram LYT670-J1K1-26-0-10-R18-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT670-J1K1-26-0-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.