LED Uni-Color Yellow 586nm Automotive 2-Pin PLCC T/R
Osram LYT670-K1L2-26-0-10-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT670-K1L2-26-0-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.