LED TOPLED 587NM YELLOW 2PLCC
Osram LYT676-Q2T1-26-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.665lm |
| Luminous Intensity | 222.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT676-Q2T1-26-Z to view detailed technical specifications.
No datasheet is available for this part.