Osram LYT676-R1S2-26-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular, Round |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 280mcd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 586nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT676-R1S2-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.