
Surface mount yellow LED emitter, 591nm wavelength, featuring a 2-pin PLCC package with dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H). This single-element LED offers a luminous flux of 0.03lm and luminous intensity of 14mcd, with a wide 120° viewing angle. Operating with a forward current of 20mA and a reverse voltage of 12V, it functions within a temperature range of -40°C to 100°C. The colorless, diffused, flat round lens ensures optimal light distribution.
Osram LYT67K-J2L1-26-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LYT67K-J2L1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.