
Yellow LED emitter, surface mount, PLCC package. Features a clear, colorless, diffused, round, flat lens with a 120° viewing angle. Operates with a 20mA forward current, 12V reverse voltage, and 50W power dissipation. Emits 0.05lm luminous flux and 15.7mcd luminous intensity at a 591nm wavelength. Dimensions: 3.2mm length, 2.8mm width, 3mm depth, 2.1mm height. Suitable for operating temperatures from -40°C to 100°C.
Sign in to ask questions about the Osram LYT67K-K2M1-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYT67K-K2M1-26 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.05lm |
| Luminous Intensity | 15.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT67K-K2M1-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.