The LYT68F-T2V2-35-1-Z is a yellow LED with a luminous flux of 2.2lm and luminous intensity of 1120mcd. It operates at a maximum temperature of 100°C and minimum temperature of -40°C. The LED is packaged in a PLCC package and is available in quantities of 2000. It is suitable for general use and is not radiation hardened.
Sign in to ask questions about the Osram LYT68F-T2V2-35-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LYT68F-T2V2-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Colorless, Circular |
| Luminous Flux | 2.2lm |
| Luminous Intensity | 1120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TOPLED with black surface |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT68F-T2V2-35-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.