The LYT776-Q2R2-46-Z is a yellow LED from Osram with a forward current of 20mA. It has a luminous flux of 0.48lm and a luminous intensity of 135mcd. The LED is available in a surface mount package with a viewing angle of 120°. It operates within a temperature range of -40°C to 110°C. The LYT776-Q2R2-46-Z is part of the TOPLED series and is packaged in tape and reel with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Osram LYT776-Q2R2-46-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |