Yellow RG TOPLED LY T776-Q2T1-26
Checking distributor stock and pricing after the page loads.
Osram LYT776-Q2T1-26 technical specifications.
| Lens Style | Round |
| Luminous Flux | 0.665lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED RG |
| Viewing Angle | 120° |
| RoHS | Compliant |