The LYT776-R1S1-46-Z is a yellow surface mount LED from Osram. It has a luminous intensity of 168 millicandelas and a forward current of 20 milliamperes. The device is rated for operation between -40°C and 110°C. It is available in a package quantity of 2000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Osram LYT776-R1S1-46-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 168mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |