The LYT776-R1S2-26 is a yellow LED from Osram with a wavelength of 591nm and a forward current of 30mA. It has a luminous intensity of 196mcd and a luminous flux of 0.6lm. The device is designed for surface mount applications and has a maximum operating temperature of 100°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Osram LYT776-R1S2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT776-R1S2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.