
Yellow clear SMD LED emitter featuring a 120° viewing angle and 587nm wavelength. This surface mount component offers a luminous flux of 0.76lm and luminous intensity of 355mcd at a 20mA forward current. Encased in a 3.2mm x 2.8mm x 2.1mm SMD/SMT package with a colorless, diffused, round, flat lens, it operates between -40°C and 100°C. RoHS compliant and supplied on tape and reel.
Osram LYT776-S1T1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYT776-S1T1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
