
The LYW5AM-HYJY-36 is a single-element surface-mount LED from Osram with a yellow color and diffused, colorless, circular lens style. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LYW5AM-HYJY-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 6.2mm |
| Forward Current | 1A |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 61lm |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYW5AM-HYJY-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.