The Golden DRAGON Plus Yellow LED is a surface mount device with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It features a luminous flux of 33lm and a luminous intensity of 12cd. The LED has a forward current rating of 350mA and a maximum current rating of 1A. It is packaged in a tape and reel format with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Luminous Flux | 33lm |
| Luminous Intensity | 12cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| RoHS | Compliant |