The Golden DRAGON Plus SMD LED from Osram features a yellow color with a wavelength of 595nm and a viewing angle of 170°. It has a luminous flux of 45lm and a luminous intensity of 13.2cd. The LED is rated for a maximum current of 1A and a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 200 LEDs per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 6.2mm |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Length | 7.2mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 45lm |
| Luminous Intensity | 13.2cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden DRAGON® Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| RoHS | Compliant |