The Osram LYW5SM-HZJZ-35-Z is a single yellow LED with a luminous flux of 55lm and a luminous intensity of 18.3cd. It has a viewing angle of 120° and a wavelength of 592nm. The LED is rated for a maximum current of 1A and can operate at temperatures up to 110°C. It is packaged in a surface mount package and is available in quantities of 800 per reel.
Osram LYW5SM-HZJZ-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 400mA |
| Illumination Color | Yellow |
| Length | 7mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 55lm |
| Luminous Intensity | 18.3cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| Wavelength | 592nm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.