Yellow LED emitter, SIDELED series, featuring a 587 nm wavelength. This surface mount device (SMD) offers a 120° viewing angle and a clear, flat lens. Operating with a 30mA forward current, it delivers 0.48lm luminous flux and 157mcd luminous intensity. The compact package measures 2.2mm x 1.2mm x 1.3mm, is lead-free, and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 157mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
