Yellow LED emitter, surface mount, 2SMD package. Features a clear, diffused, colorless, rectangular lens with a 0.7mm size. Operates with a 30mA forward current, 12V reverse voltage, and 80mW power dissipation. Emits a 587nm wavelength with a 120° viewing angle, producing 0.76lm luminous flux and 355mcd luminous intensity. Dimensions: 2.2mm length, 1.2mm width, 1.3mm depth, 1.2mm height. Operating temperature range: -40°C to 100°C.
Osram LYY876-R2T1-26-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYY876-R2T1-26-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
