The Osram LYY8SF-U1V2-36 is a yellow LED with a luminous flux of 2.25lm and a luminous intensity of 450mcd. It has a forward current rating of 20mA and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Osram LYY8SF-U1V2-36 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 2.25lm |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYY8SF-U1V2-36 to view detailed technical specifications.
No datasheet is available for this part.