Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram OS096016PP08MO1B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Diagonal Size | 0.8inch |
| Interface | I2C, SPI, Parallel |
| Package Quantity | 320 |
| Resolution (height) | 16pixel |
| Resolution (width) | 96pixel |
| Series | Pictiva |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS096016PP08MO1B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.