Osram OS096016PP08MO2B10 technical specifications.
| Background Color | Black |
| Diagonal Size | 0.8inch |
| Height | 1.76mm |
| Interface | I2C, SPI, Parallel |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Package Quantity | 320 |
| Resolution (height) | 16pixel |
| Resolution (width) | 96pixel |
| Series | Pictiva |
| Width | 25.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.