Checking distributor stock and pricing after the page loads.
Osram OS096064PK11MG1B10 technical specifications.
| Background Color | Black |
| Package/Case | Module |
| Diagonal Size | 1.1inch |
| Height | 1.72mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 33.6mm |
| Package Quantity | 280 |
| Packaging | Box |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Series | Pictiva |
| Width | 38.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.