Osram OS096064PK12MG1A00 technical specifications.
| Background Color | Black |
| Diagonal Size | 1.2inch |
| Interface | Serial, Parallel |
| Package Quantity | 144 |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Series | Pictiva |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS096064PK12MG1A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.