Checking distributor stock and pricing after the page loads.
| Background Color | Black |
| Diagonal Size | 1.1inch |
| Height | 1.7mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Package Quantity | 240 |
| Packaging | Box |
| Resolution (height) | 48pixel |
| Resolution (width) | 128pixel |
| Series | Pictiva |
| Width | 32.2mm |
| RoHS | Not Compliant |