Checking distributor stock and pricing after the page loads.
| Background Color | Black |
| Diagonal Size | 1.6inch |
| Height | 1.7mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Package Quantity | 80 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Series | Pictiva |
| Width | 17.3mm |
| RoHS | Not Compliant |