OLED Module 3.2in without Touchscreen 256x64Pixels 24-Pin
Osram OS256064PS32MY0A10 technical specifications.
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 50uW |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Osram OS256064PS32MY0A10 to view detailed technical specifications.
No datasheet is available for this part.