Osram OTe 90/220-240/4x350 E technical specifications.
| Max Output Power | 81W |
| Output Current | 700mA |
| Output Voltage | 58V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OTe 90/220-240/4x350 E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.