Osram PARATHOMCLP152W/827E14 technical specifications.
| Diameter | 45mm |
| Length | 80mm |
| Mount | Base |
| Series | PARATHOM |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Osram PARATHOMCLP152W/827E14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.