Red alphanumeric programmable display panel featuring a 4-digit, 140-LED dot matrix configuration. This through-hole mount component operates with a 5V supply voltage, drawing 50mA forward current. It offers a viewing area of 6.86mm height and 3.56mm length, with a 660nm wavelength for its red illumination. The display is housed in a 20-pin DIP package measuring 35.56mm x 18.29mm x 0.72inch, with an operating temperature range of -40°C to 85°C.
Osram PD3536 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.29mm |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.29inch |
| Illumination Color | Red |
| Length | 35.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 3.56mm |
| Wavelength | 660nm |
| Width | 0.72inch |
| RoHS | Compliant |
No datasheet is available for this part.