
Four-character, 5x7 dot matrix LED display module featuring bright red illumination. This through-hole component operates at a 5V supply voltage with a 50mA forward current per segment. It offers a wide operating temperature range from -40°C to 70°C and a wavelength of 660nm. The display measures 1.5 inches in length, 0.82 inches in width, and 20.83mm in depth, with a viewing area of 11.43mm x 5.08mm. This RoHS compliant component is supplied in bulk packaging.
Osram PD4436 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 20.83mm |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.29inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 11.43mm |
| Wavelength | 660nm |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PD4436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.