
Green 5x7 dot matrix alphanumeric programmable display featuring 8 characters. This through-hole mounted component operates with a 5V supply voltage and a 300mA forward current, delivering 500mcd luminous intensity at a 568nm wavelength. It offers an 8-bit parallel interface and operates within a temperature range of -40°C to 85°C. The display has a viewing area of 4.57mm height by 2.54mm length.
Sign in to ask questions about the Osram PDSP1884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram PDSP1884 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 0.21inch |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Length | 1.69inch |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 568nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PDSP1884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
