The PDSP2110 is a red dot matrix display from Osram, featuring a PDIP package and 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The display has a viewing area height of 4.81mm and measures 1.68inch in length, 0.77inch in width, and 0.21inch in height.
Osram PDSP2110 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Length | 1.68inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 4.81mm |
| Wavelength | 660nm |
| Width | 0.77inch |
| RoHS | Compliant |
No datasheet is available for this part.