Displays Dot Matrix Panel 8DIGIT 280LED Hi-Eff. Green 26-Pin PDIP
Osram PDSP2114 technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Length | 1.68inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Wavelength | 568nm |
| Width | 0.77inch |
| RoHS | Compliant |
No datasheet is available for this part.