
Tri-color chip LED emitter featuring Blue, Green, and Red light output with peak wavelengths of 453nm, 523nm, and 632nm respectively. This high-brightness LED utilizes GaN material and is housed in a 6-pin PLCC package with J-lead configuration for surface mounting. The diffused, rectangular lens offers a wide 120° viewing angle. Operating within a temperature range of -40°C to 110°C, it supports maximum forward currents of 50mA (Blue/Green) and 70mA (Red), with corresponding maximum forward voltages of 3.7V (Blue/Green) and 2.4V (Red).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram Q65110-A7237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 560mcd(Max)|1400mcd(Max)|900mcd(Max) |
| LED Material | GaN |
| Peak Wavelength | 453/523/632nm |
| High Brightness | Yes |
| Lens Appearance | Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 50/50/70mA |
| Maximum Forward Voltage | 3.7/3.7/2.4V |
| Reverse Voltage | 5/5/12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A7237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.