The Q65110-A7882 is a single blue diffused LED from Osram, packaged in a surface mount configuration. It features a luminous flux of 1.5lm and a viewing angle of 120°. The device is available in tape and reel packaging, suitable for automated assembly processes.
Osram Q65110-A7882 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 1.5lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110-A7882 to view detailed technical specifications.
No datasheet is available for this part.