This white LED features a correlated color temperature of 4000 K and a luminous flux of 112lm. It has a diffused, colorless, circular lens style and is available in a surface-mount package. The LED is packaged on a tape and reel for easy handling. It is not radiation hardened.
Osram Q65110-A8828 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 112lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 170° |
| RoHS | Compliant |
No datasheet is available for this part.