
Uni-color orange standard LED emitter, featuring a 610 nm peak wavelength and 450 mcd maximum intensity. This through-hole mounted T-1 package, with a 3 mm diameter and 2-pin configuration, offers a 70° viewing angle and colored diffused lens. Operating within a -55°C to 100°C temperature range, it supports a maximum forward current of 30 mA and a maximum forward voltage of 2.35 V.
Osram Q65110A1342 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.4(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 450mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.91lm |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.35V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A1342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.