This yellow diffused LED has a wavelength of 587nm and a luminous flux of 0.6lm. It operates within a temperature range of -40°C to 100°C and is surface mountable. The LED is packaged in a PLCC package and is RoHS compliant.
Osram Q65110A2154 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 587nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A2154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
