
This single green LED has a diffused, colorless, circular lens style and a luminous intensity of 9mcd. It can handle a maximum forward current of 20mA and a reverse voltage of 12V. The LED is packaged in a PLCC package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Osram Q65110A2184 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.016lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.
