FILTER UNIT, 80MM - More Details
Osram Q65110A3870 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 0.38lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Unconfirmed |
No datasheet is available for this part.