
Uni-color red chip LED emitter, featuring a 632nm peak wavelength and high brightness up to 45000mcd. This 2-pin SMD device utilizes a lead-frame SMT basic package with gull-wing leads for surface mounting. The rectangular, colorless non-diffused lens offers a 120° viewing angle and 41lm luminous flux. Operating from -40°C to 110°C, this high-power LED supports a maximum forward current of 500mA and a maximum forward voltage of 2.6V.
Osram Q65110A4385 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.9(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 45000mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 41lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 2.6V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A4385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.