Osram Q65110A6010 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 6.2mm |
| Forward Current | 700mA |
| Illumination Color | Orange |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 61lm |
| Luminous Intensity | 28.8cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Platinum Dragon |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.