This white diffused LED features a correlated color temperature of 6500 K and a luminous flux of 5.94lm. It has a circular lens style and a viewing angle of 120°. The LED is packaged in a PLCC package and is available on tape and reel. It is not radiation hardened.
Sign in to ask questions about the Osram Q65110A7581 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram Q65110A7581 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 5.94lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A7581 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.